Технически документи
Спецификации
Brand
RS ProNumber of Outputs
3
Supply Voltage
230V ac
Output Voltage
0 → 32V
Output Current
3.2A
Power Rating
220W
Number of Displays
2
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
0°C
Distrelec Product Id
30390770
Страна на произход
China
Детайли за продукта
RS PRO Programmable Linear Bench Power Supply
From RS PRO, comes a range of high quality and great value programmable linear bench power supplies with LED display screens. Manufactured to industry standards these feature-packed bench power supplies are an essential solution for anyone who carries out a lot of electronics or other powered projects on your bench and needs a reliable source of power at different voltages.
These DC power supplies have three independent outputs (two sets of adjustable voltage and a fixed set of selectable voltages) as well as three available operation modes - independent, series, parallel. Series and parallel functions allow two channels to be easily combined into one output with more power output ability, doubling the supplied voltage or current. Each of the 3 channels outputs can be turned on/off independently or all 3 turned all-on/all-off simultaneously.
Features and Benefits:
- Output Voltage - 0 → 32V
- High resolution LED display; 32 V full scale, 4digits; 3.2 A full scale, 3digits
- Intelligent fan for temperature control which effectively reduces noise
- 00 V/120 V/220 V/230 V compatible design, to meet the needs of different power grids
- Program Accuracy - V: ±(0.5% of reading+2digits)
- Maximum Temperature +40 °C
- USB Interface
- PC software to realize the real-time control through USBTMC (USB Test & Measurement Class).
What are bench supplies used for?
This type of power supply is used to provide DC (direct current) voltage to a device under test
such as products being validated or a circuit board. Linear power supplies have the advantage of being able to output a very high frequency and is used for an application that needs delicate analog circuitry powering.
Applications
These power supplies have a variety of application use such as;
- Quality Control and Test
- Debugging in R&D
- Production /Automatic Test
- Education
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Quick start guide, product certificate, USB cable, CD (including EasyPowercomputer software), power cord
€ 447,33
€ 447,33 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 447,33
€ 447,33 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Outputs
3
Supply Voltage
230V ac
Output Voltage
0 → 32V
Output Current
3.2A
Power Rating
220W
Number of Displays
2
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
0°C
Distrelec Product Id
30390770
Страна на произход
China
Детайли за продукта
RS PRO Programmable Linear Bench Power Supply
From RS PRO, comes a range of high quality and great value programmable linear bench power supplies with LED display screens. Manufactured to industry standards these feature-packed bench power supplies are an essential solution for anyone who carries out a lot of electronics or other powered projects on your bench and needs a reliable source of power at different voltages.
These DC power supplies have three independent outputs (two sets of adjustable voltage and a fixed set of selectable voltages) as well as three available operation modes - independent, series, parallel. Series and parallel functions allow two channels to be easily combined into one output with more power output ability, doubling the supplied voltage or current. Each of the 3 channels outputs can be turned on/off independently or all 3 turned all-on/all-off simultaneously.
Features and Benefits:
- Output Voltage - 0 → 32V
- High resolution LED display; 32 V full scale, 4digits; 3.2 A full scale, 3digits
- Intelligent fan for temperature control which effectively reduces noise
- 00 V/120 V/220 V/230 V compatible design, to meet the needs of different power grids
- Program Accuracy - V: ±(0.5% of reading+2digits)
- Maximum Temperature +40 °C
- USB Interface
- PC software to realize the real-time control through USBTMC (USB Test & Measurement Class).
What are bench supplies used for?
This type of power supply is used to provide DC (direct current) voltage to a device under test
such as products being validated or a circuit board. Linear power supplies have the advantage of being able to output a very high frequency and is used for an application that needs delicate analog circuitry powering.
Applications
These power supplies have a variety of application use such as;
- Quality Control and Test
- Debugging in R&D
- Production /Automatic Test
- Education
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Quick start guide, product certificate, USB cable, CD (including EasyPowercomputer software), power cord