RS PRO Digital Bench Power Supply, 0 → 30V dc, 0 → 3A, 1-Output, 90W - RS Calibrated

Номер на артикул на RS: 123-3603Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

100 → 240V ac

Output Voltage

0 → 30V dc

Output Current

0 → 3A

Power Rating

90W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Minimum Temperature

0°C

Maximum Temperature

+40°C

Страна на произход

China

Детайли за продукта

RS Pro IPS-303DD Linear DC Power Supply

RS Pro IPS-303DD is a single output, 90 W linear DC power supply. It features overload and reverse polarity protection (maintained at 0.01%) and low ripple/noise (maintained at <1 mVrms). Continuous or dynamic internal load selection accommodates applications such as pulsed current. A remote control terminal offers programming and operation from an external device.

Features and Benefits

0.01% high regulation
Constant voltage and constant current operation
Remote control for external programming
Internal select for continuous or dynamic load
Low ripple and noise
Overload and reverse polarity protection
Series or Parallel operation
Power source AC 100 V / 120 V / 220 V / 240 V ±10%, 50 / 60 Hz
Light and compact design (dimensions 128 x 145 x 285 mm)

Areas of Application

General laboratory applications
Education
General industrial, production lines

Supplied with

User manual, power cord, test leads

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 30V dc, 0 → 3A, 1-Output, 90W - RS Calibrated

Calibration type

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 30V dc, 0 → 3A, 1-Output, 90W - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

100 → 240V ac

Output Voltage

0 → 30V dc

Output Current

0 → 3A

Power Rating

90W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Minimum Temperature

0°C

Maximum Temperature

+40°C

Страна на произход

China

Детайли за продукта

RS Pro IPS-303DD Linear DC Power Supply

RS Pro IPS-303DD is a single output, 90 W linear DC power supply. It features overload and reverse polarity protection (maintained at 0.01%) and low ripple/noise (maintained at <1 mVrms). Continuous or dynamic internal load selection accommodates applications such as pulsed current. A remote control terminal offers programming and operation from an external device.

Features and Benefits

0.01% high regulation
Constant voltage and constant current operation
Remote control for external programming
Internal select for continuous or dynamic load
Low ripple and noise
Overload and reverse polarity protection
Series or Parallel operation
Power source AC 100 V / 120 V / 220 V / 240 V ±10%, 50 / 60 Hz
Light and compact design (dimensions 128 x 145 x 285 mm)

Areas of Application

General laboratory applications
Education
General industrial, production lines

Supplied with

User manual, power cord, test leads

Може да се интересувате от