Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Digital Bench Power Supply, 0 → 30V, 1A, 4-Output, 195W

Номер на артикул на RS: 123-3561Марка: RS PRODistrelec Article No.: 30420973
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Outputs

4

Supply Voltage

100 → 230V ac

Output Voltage

0 → 30V

Output Current

1 A, 3A

Power Rating

195W

Number of Displays

4

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Distrelec Product Id

30420973

Страна на произход

China

Детайли за продукта

RS PRO Multiple Output Programmable Linear DC Power Supply

From RS PRO, comes a range of high quality and cutting edge multiple output programmable linear DC power supplies with LED display screens. Manufactured to industry standards these user-friendly DC power supplies include a large display, a digital panel control, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control.

Features and Benefits:

  • 2,3, and 4 Independent isolated output

  • User-friendly operation, coarse/fine volume control

  • USB standard interface

  • Low noise achieved by a smart cooling fan achieving

  • Digital panel control (rotary encoder switch, rubber key with indicator)

  • Tracking series and parallel mode - The tracking series mode guarantees higher output voltage, while the tracking parallel mode guarantees higher output current.

  • Max temperature +40 °C

  • Output voltage - 0 → 30V

  • 4 Sets save/recall - from the four memory sets you can quickly select a panel setting without manual configuration.

How do linear power supplies work?

Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. This is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.

Applications

These DC power supplies have a variety of application use such as;

  • Laboratories and educational facilities

  • Service operation and post-sales support

  • Product testing and quality assurance

  • Product development and debugging

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

User manual, power cord

Информацията за складовите наличности временно не е налична.

€ 928,89

€ 928,89 Всеки (ex VAT)

RS PRO Digital Bench Power Supply, 0 → 30V, 1A, 4-Output, 195W

Calibration type

€ 928,89

€ 928,89 Всеки (ex VAT)

RS PRO Digital Bench Power Supply, 0 → 30V, 1A, 4-Output, 195W
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number of Outputs

4

Supply Voltage

100 → 230V ac

Output Voltage

0 → 30V

Output Current

1 A, 3A

Power Rating

195W

Number of Displays

4

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Distrelec Product Id

30420973

Страна на произход

China

Детайли за продукта

RS PRO Multiple Output Programmable Linear DC Power Supply

From RS PRO, comes a range of high quality and cutting edge multiple output programmable linear DC power supplies with LED display screens. Manufactured to industry standards these user-friendly DC power supplies include a large display, a digital panel control, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control.

Features and Benefits:

  • 2,3, and 4 Independent isolated output

  • User-friendly operation, coarse/fine volume control

  • USB standard interface

  • Low noise achieved by a smart cooling fan achieving

  • Digital panel control (rotary encoder switch, rubber key with indicator)

  • Tracking series and parallel mode - The tracking series mode guarantees higher output voltage, while the tracking parallel mode guarantees higher output current.

  • Max temperature +40 °C

  • Output voltage - 0 → 30V

  • 4 Sets save/recall - from the four memory sets you can quickly select a panel setting without manual configuration.

How do linear power supplies work?

Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. This is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.

Applications

These DC power supplies have a variety of application use such as;

  • Laboratories and educational facilities

  • Service operation and post-sales support

  • Product testing and quality assurance

  • Product development and debugging

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

User manual, power cord