RS PRO Digital Ammeter AC, 43.5mm x 92mm, ±0.5% + 1 Digit

Номер на артикул на RS: 136-5390Марка: RS PRO
brand-logo
Преглед на всички в Амперметри

Технически документи

Спецификации

Brand

RS Pro

Current Type

AC

Cutout Height

43.5mm

Cutout Width

92mm

Depth

68mm

Meter Accuracy

±0.5% + 1 Digit

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

1 → 5 (Input)A

Approvals

IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005

Series

BT144

Страна на произход

India

Детайли за продукта

RS Pro Digital Ammeter- 3 Phase

RS Pro digital ammeters designed for use in industrial applications which require precise and onsite adjustment of the display range. The ammeters measure important electrical parameters in 3 phase 4-wire, 3 phase three wire and single phase network. RS Pro meters can be used in industrial automation and for laboratory uses.

Features and Benefits

4-digits ultra-bright LED display (up to 9999)
Fast and easy installation (clip-in mounting for 96 x 96 model only)
True RMS measurement
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
User selectable 3 ph 3 wire/ 3 ph 4 wire/ single phase network
Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc
Storage of MIN/MAX values

RS Pro

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 58,91

€ 58,91 Всеки (ex VAT)

RS PRO Digital Ammeter AC, 43.5mm x 92mm, ±0.5% + 1 Digit

€ 58,91

€ 58,91 Всеки (ex VAT)

RS PRO Digital Ammeter AC, 43.5mm x 92mm, ±0.5% + 1 Digit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Current Type

AC

Cutout Height

43.5mm

Cutout Width

92mm

Depth

68mm

Meter Accuracy

±0.5% + 1 Digit

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

1 → 5 (Input)A

Approvals

IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005

Series

BT144

Страна на произход

India

Детайли за продукта

RS Pro Digital Ammeter- 3 Phase

RS Pro digital ammeters designed for use in industrial applications which require precise and onsite adjustment of the display range. The ammeters measure important electrical parameters in 3 phase 4-wire, 3 phase three wire and single phase network. RS Pro meters can be used in industrial automation and for laboratory uses.

Features and Benefits

4-digits ultra-bright LED display (up to 9999)
Fast and easy installation (clip-in mounting for 96 x 96 model only)
True RMS measurement
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
User selectable 3 ph 3 wire/ 3 ph 4 wire/ single phase network
Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc
Storage of MIN/MAX values

RS Pro

Може да се интересувате от