RS PRO Diffuse with Background Suppression Photoelectric Sensor, Block Sensor, 1 m Detection Range IO-LINK

Технически документи
Спецификации
Brand
RS ProSensor Style
Block
Detection Type
Diffuse with Background Suppression
Detection Range
1 m
Output Type
NPN/PNP
Electrical Connection
Cable 2 m
Communication Protocol
IO-LINK
Light Source
Laser Light
Interface
IO-Link
Housing Material
ABS
Страна на произход
Lithuania
€ 112,74
€ 112,74 Всеки (ex VAT)
1
€ 112,74
€ 112,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Style
Block
Detection Type
Diffuse with Background Suppression
Detection Range
1 m
Output Type
NPN/PNP
Electrical Connection
Cable 2 m
Communication Protocol
IO-LINK
Light Source
Laser Light
Interface
IO-Link
Housing Material
ABS
Страна на произход
Lithuania