Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range

Номер на артикул на RS: 254-3638Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

3 m

Output Type

RS 485

Switching Mode

Light / Dark switching

Electrical Connection

0.5m cable

Maximum dc Voltage

30V

Light Source

Infrared Laser

IP Rating

IP67

Maximum Current

200mA

Response Time

35ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-20°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 86,61

€ 86,61 Всеки (ex VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range

€ 86,61

€ 86,61 Всеки (ex VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

3 m

Output Type

RS 485

Switching Mode

Light / Dark switching

Electrical Connection

0.5m cable

Maximum dc Voltage

30V

Light Source

Infrared Laser

IP Rating

IP67

Maximum Current

200mA

Response Time

35ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-20°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Страна на произход

China