RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range

Технически документи
Спецификации
Brand
RS ProSensor Style
Block
Detection Type
Diffuse Reflection
Detection Range
3 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Light Source
Infrared Laser
IP Rating
IP67
Maximum Current
200mA
Response Time
200ms
Housing Material
PC+ABS;Filter: PMMA
Minimum Operating Temperature
-20°C
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Series
PSE
Standards Met
CE
Страна на произход
China
€ 80,56
€ 80,56 Всеки (ex VAT)
1
€ 80,56
€ 80,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Style
Block
Detection Type
Diffuse Reflection
Detection Range
3 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Light Source
Infrared Laser
IP Rating
IP67
Maximum Current
200mA
Response Time
200ms
Housing Material
PC+ABS;Filter: PMMA
Minimum Operating Temperature
-20°C
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Series
PSE
Standards Met
CE
Страна на произход
China