Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 2 m Detection Range

Номер на артикул на RS: 202-4472Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

2 m

Output Type

NPNPNP

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

<2ms

Minimum Operating Temperature

-25°C

Series

PTE

Housing Material

PCABS

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Standards Met

CE

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 69,90

€ 69,90 Всеки (ex VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 2 m Detection Range

€ 69,90

€ 69,90 Всеки (ex VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 2 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

2 m

Output Type

NPNPNP

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

<2ms

Minimum Operating Temperature

-25°C

Series

PTE

Housing Material

PCABS

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Standards Met

CE

Страна на произход

China