RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 0.8 m Detection Range

Номер на артикул на RS: 202-5452Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

0.8 m

Output Type

Relay

Switching Mode

Relay

Electrical Connection

Terminal Block

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Terminal

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

3A

Response Time

<30ms

Housing Material

ABS, PC

Minimum Operating Temperature

-15°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PTL

Standards Met

CE

Страна на произход

China

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 81,79

€ 81,79 Всеки (ex VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 0.8 m Detection Range

€ 81,79

€ 81,79 Всеки (ex VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 0.8 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

0.8 m

Output Type

Relay

Switching Mode

Relay

Electrical Connection

Terminal Block

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Terminal

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

3A

Response Time

<30ms

Housing Material

ABS, PC

Minimum Operating Temperature

-15°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PTL

Standards Met

CE

Страна на произход

China

Може да се интересувате от