RS PRO Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 0.4 m Detection Range

Номер на артикул на RS: 204-3974Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

0.4 m

Output Type

NPN NO+NC

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

<8.2ms

Housing Material

PBT

Minimum Operating Temperature

-15°C

Mounting Type

Screw Nut

Maximum Operating Temperature

+55°C

Series

PR18S

Thread Size

M18

Standards Met

CE

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 55,04

€ 55,04 Всеки (ex VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 0.4 m Detection Range

€ 55,04

€ 55,04 Всеки (ex VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 0.4 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

0.4 m

Output Type

NPN NO+NC

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

<8.2ms

Housing Material

PBT

Minimum Operating Temperature

-15°C

Mounting Type

Screw Nut

Maximum Operating Temperature

+55°C

Series

PR18S

Thread Size

M18

Standards Met

CE

Страна на произход

China