RS PRO Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 0.15 m Detection Range

Технически документи
Спецификации
Brand
RS ProSensor Style
Barrel
Detection Type
Diffuse Reflection
Detection Range
0.15 m
Output Type
PNP NO+NC
Switching Mode
Light / Dark switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
200mA
Response Time
<8.2ms
Housing Material
Nickel Copper Alloy
Minimum Operating Temperature
-15°C
Mounting Type
Screw Nut
Maximum Operating Temperature
+55°C
Series
PR12
Thread Size
M12
Standards Met
CE Certified, UL Certified
Страна на произход
China
€ 54,14
€ 54,14 Всеки (ex VAT)
1
€ 54,14
€ 54,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Style
Barrel
Detection Type
Diffuse Reflection
Detection Range
0.15 m
Output Type
PNP NO+NC
Switching Mode
Light / Dark switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
200mA
Response Time
<8.2ms
Housing Material
Nickel Copper Alloy
Minimum Operating Temperature
-15°C
Mounting Type
Screw Nut
Maximum Operating Temperature
+55°C
Series
PR12
Thread Size
M12
Standards Met
CE Certified, UL Certified
Страна на произход
China