RS PRO Diffuse Photoelectric Sensor, Rectangular Sensor, 100 cm Detection Range

Номер на артикул на RS: 254-3628Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

100 cm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

2m PVC cable

Maximum dc Voltage

30V dc

Light Source

Infrared, Laser

IP Rating

IP67

Response Time

100ms

Housing Material

PC, ABS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards Met

CE

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 75,15

€ 75,15 Всеки (ex VAT)

RS PRO Diffuse Photoelectric Sensor, Rectangular Sensor, 100 cm Detection Range

€ 75,15

€ 75,15 Всеки (ex VAT)

RS PRO Diffuse Photoelectric Sensor, Rectangular Sensor, 100 cm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

100 cm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

2m PVC cable

Maximum dc Voltage

30V dc

Light Source

Infrared, Laser

IP Rating

IP67

Response Time

100ms

Housing Material

PC, ABS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards Met

CE

Страна на произход

China