RS PRO Diffuse Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range

Технически документи
Спецификации
Brand
RS ProSensor Style
Rectangular
Detection Type
Diffuse
Detection Range
3 m
Output Type
NPN NO/NC
Switching Mode
Light / Dark switching
Electrical Connection
M8 4-pin connector
Maximum dc Voltage
30V dc
Light Source
Infrared, Laser
IP Rating
IP67
Housing Material
PC, ABS
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
55°C
Standards Met
CE
Страна на произход
China
€ 81,45
€ 81,45 Всеки (ex VAT)
1
€ 81,45
€ 81,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Style
Rectangular
Detection Type
Diffuse
Detection Range
3 m
Output Type
NPN NO/NC
Switching Mode
Light / Dark switching
Electrical Connection
M8 4-pin connector
Maximum dc Voltage
30V dc
Light Source
Infrared, Laser
IP Rating
IP67
Housing Material
PC, ABS
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
55°C
Standards Met
CE
Страна на произход
China