RS PRO Diffuse Photoelectric Sensor, Photoelectric Sensor, 1200mm Detection Range IO-LINK

Номер на артикул на RS: 360-268Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Photoelectric

Detection Type

Diffuse

Detection Range

1200mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

4-Pin S8 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

36V dc

Light Source

LED

IP Rating

IP67

Maximum Current

200mA

Housing Material

PBTP

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards Met

CE

Thread Size

M8

Страна на произход

Sri Lanka

€ 196,52

€ 196,52 Всеки (ex VAT)

RS PRO Diffuse Photoelectric Sensor, Photoelectric Sensor, 1200mm Detection Range IO-LINK

€ 196,52

€ 196,52 Всеки (ex VAT)

RS PRO Diffuse Photoelectric Sensor, Photoelectric Sensor, 1200mm Detection Range IO-LINK

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Photoelectric

Detection Type

Diffuse

Detection Range

1200mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

4-Pin S8 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

36V dc

Light Source

LED

IP Rating

IP67

Maximum Current

200mA

Housing Material

PBTP

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards Met

CE

Thread Size

M8

Страна на произход

Sri Lanka