RS PRO Diffuse Photoelectric Sensor, Photoelectric Sensor, 25 → 500mm Detection Range

Технически документи
Спецификации
Brand
RS ProSensor Style
Photoelectric
Detection Type
Diffuse
Detection Range
25 → 500mm
Output Type
NPN
Switching Mode
Light / Dark switching
Electrical Connection
Cable
Maximum dc Voltage
36V dc
Light Source
LED
IP Rating
IP67
Maximum Current
200mA
Interface
4-Wire
Housing Material
PBTP
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
55°C
Standards Met
CE
Страна на произход
Switzerland
€ 188,97
€ 188,97 Всеки (ex VAT)
1
€ 188,97
€ 188,97 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSensor Style
Photoelectric
Detection Type
Diffuse
Detection Range
25 → 500mm
Output Type
NPN
Switching Mode
Light / Dark switching
Electrical Connection
Cable
Maximum dc Voltage
36V dc
Light Source
LED
IP Rating
IP67
Maximum Current
200mA
Interface
4-Wire
Housing Material
PBTP
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
55°C
Standards Met
CE
Страна на произход
Switzerland