RS PRO Diffuse Photoelectric Sensor, Photoelectric Sensor, 3 → 1500mm Detection Range IO-LINK

Номер на артикул на RS: 360-257Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Photoelectric

Detection Type

Diffuse

Detection Range

3 → 1500mm

Output Type

PNP

Electrical Connection

3-Wire;Cable

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

Maximum dc Voltage

30V dc

Light Source

LED

IP Rating

IP67

Maximum Current

100mA

Response Time

1m/s

Housing Material

ABS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Standards Met

CE, cULus Listed

Страна на произход

Sri Lanka

€ 114,20

€ 114,20 Всеки (ex VAT)

RS PRO Diffuse Photoelectric Sensor, Photoelectric Sensor, 3 → 1500mm Detection Range IO-LINK

€ 114,20

€ 114,20 Всеки (ex VAT)

RS PRO Diffuse Photoelectric Sensor, Photoelectric Sensor, 3 → 1500mm Detection Range IO-LINK

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Photoelectric

Detection Type

Diffuse

Detection Range

3 → 1500mm

Output Type

PNP

Electrical Connection

3-Wire;Cable

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

Maximum dc Voltage

30V dc

Light Source

LED

IP Rating

IP67

Maximum Current

100mA

Response Time

1m/s

Housing Material

ABS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Standards Met

CE, cULus Listed

Страна на произход

Sri Lanka