RS PRO Diffuse Photoelectric Sensor, Photoelectric Sensor, 30 → 1200mm Detection Range

Номер на артикул на RS: 360-256Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Photoelectric

Detection Type

Diffuse

Detection Range

30 → 1200mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

Maximum dc Voltage

36V dc

Light Source

LED

IP Rating

IP67

Maximum Current

200mA

Interface

4-Wire

Housing Material

PBTP

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards Met

CE

Страна на произход

Switzerland

€ 157,38

€ 157,38 Всеки (ex VAT)

RS PRO Diffuse Photoelectric Sensor, Photoelectric Sensor, 30 → 1200mm Detection Range

€ 157,38

€ 157,38 Всеки (ex VAT)

RS PRO Diffuse Photoelectric Sensor, Photoelectric Sensor, 30 → 1200mm Detection Range

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Photoelectric

Detection Type

Diffuse

Detection Range

30 → 1200mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

Maximum dc Voltage

36V dc

Light Source

LED

IP Rating

IP67

Maximum Current

200mA

Interface

4-Wire

Housing Material

PBTP

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards Met

CE

Страна на произход

Switzerland