RS PRO Diffuse Photoelectric Sensor, Photoelectric Sensor, 3 → 1200mm Detection Range IO-LINK

Технически документи
Спецификации
Brand
RS ProSensor Style
Photoelectric
Detection Type
Diffuse
Detection Range
3 → 1200mm
Output Type
PNP
Electrical Connection
4-Pin M12 Connector
Switching Mode
Light / Dark switching
Communication Protocol
IO-LINK
Maximum dc Voltage
30V dc
Light Source
LED
IP Rating
IP67
Maximum Current
200mA
Response Time
1m/s
Housing Material
ABS
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
65°C
Standards Met
CE, cULus Listed
Thread Size
M12 x 1
Страна на произход
Sri Lanka
€ 60,06
€ 60,06 Всеки (ex VAT)
1
€ 60,06
€ 60,06 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSensor Style
Photoelectric
Detection Type
Diffuse
Detection Range
3 → 1200mm
Output Type
PNP
Electrical Connection
4-Pin M12 Connector
Switching Mode
Light / Dark switching
Communication Protocol
IO-LINK
Maximum dc Voltage
30V dc
Light Source
LED
IP Rating
IP67
Maximum Current
200mA
Response Time
1m/s
Housing Material
ABS
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
65°C
Standards Met
CE, cULus Listed
Thread Size
M12 x 1
Страна на произход
Sri Lanka