RS PRO Diffuse Photoelectric Sensor, Block Sensor, 700 mm Detection Range

Номер на артикул на RS: 285-885Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse

Detection Range

700 mm

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

250V

Maximum dc Voltage

240V

Terminal Type

Screw

Light Source

Infrared LED

IP Rating

IP66

Maximum Current

2 A

Response Time

5 ms

Minimum Operating Temperature

-25°C

Housing Material

Acrylic Resin

Maximum Operating Temperature

+55°C

Standards Met

CE, RoHS Compliant

Страна на произход

Japan

Детайли за продукта

Optical Proximity, Sideways Looking

Two-part photo sensor rated to IP66 with LED status indication. Upper section contains optics and electronics, base section has terminal connections. The base section can remain in place when changing the sensor.

Relay output, light ON/dark ON selectable
20mm cable gland and knockout
IP66 Ingress protection rating

Информацията за складовите наличности временно не е налична.

€ 202,74

€ 202,74 Всеки (ex VAT)

RS PRO Diffuse Photoelectric Sensor, Block Sensor, 700 mm Detection Range

€ 202,74

€ 202,74 Всеки (ex VAT)

RS PRO Diffuse Photoelectric Sensor, Block Sensor, 700 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse

Detection Range

700 mm

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

250V

Maximum dc Voltage

240V

Terminal Type

Screw

Light Source

Infrared LED

IP Rating

IP66

Maximum Current

2 A

Response Time

5 ms

Minimum Operating Temperature

-25°C

Housing Material

Acrylic Resin

Maximum Operating Temperature

+55°C

Standards Met

CE, RoHS Compliant

Страна на произход

Japan

Детайли за продукта

Optical Proximity, Sideways Looking

Two-part photo sensor rated to IP66 with LED status indication. Upper section contains optics and electronics, base section has terminal connections. The base section can remain in place when changing the sensor.

Relay output, light ON/dark ON selectable
20mm cable gland and knockout
IP66 Ingress protection rating