RS PRO Die Cast Aluminium Keypad Lock With With Audible Tone & LED Indicator

Номер на артикул на RS: 192-4542Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Number of Doors

1

Status Indicator

Audible Tone, LED

Keypad Material

Die Cast Aluminium

Keytop Material

Die Cast Aluminium

AC or DC Operation

DC

Supply Voltage

12V dc

IP Rating

IP65

Страна на произход

Taiwan, Province Of China

€ 351,71

€ 351,71 Всеки (ex VAT)

RS PRO Die Cast Aluminium Keypad Lock With With Audible Tone & LED Indicator

€ 351,71

€ 351,71 Всеки (ex VAT)

RS PRO Die Cast Aluminium Keypad Lock With With Audible Tone & LED Indicator

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Maximum Number of Doors

1

Status Indicator

Audible Tone, LED

Keypad Material

Die Cast Aluminium

Keytop Material

Die Cast Aluminium

AC or DC Operation

DC

Supply Voltage

12V dc

IP Rating

IP65

Страна на произход

Taiwan, Province Of China