RS PRO Diaphragm Electric Operated Positive Displacement Pump, 0.4L/min, -500/800 mBar, 2 → 4.5V

Технически документи
Спецификации
Brand
RS ProPump Type
Diaphragm
Drive Type
Electric
Maximum Flow Rate
0.4L/min
Maximum Working Pressure
-500/800 mBar
Input Connection
3.6mm Hose Barb
Output Connection
2.4mm ID Semi-flexible Tubing
IP Rating
IP41
Series
D250
Maximum Fluid Temperature
+100°C
Body Material
Aluminium
Supply Voltage
2 → 4.5V
Input Power
0.4 → 0.6W
Wetted Materials
316 Stainless steel, FKM
Output Connection Size
2.4mm
Input Connection Size
2.4mm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Micro Diaphragm Gas and Liquid Pump
The D200 series of pumps from RS Pro are constructed from glass filled nylon or aluminium alloy, with stainless steel tubing connectors. They are fitted with Nitrile/Silicon diaphragm and valves as standard. The pump uses Push Fit connectors designed for 2.4 mm bore flexible tubing.
Features and Benefits
High efficiency
Variable flow rate and low power consumption
Small size only 42 x 27 x 17 mm
Usable with solar power, PSU or batteries
Wide range of chemical resistance
Lightweight 25 g to 34 g
Head can be realigned to one of 4 positions for easy inlet and outlet tube connection
Application Information
Typical applications include:
Medical devices
Analysis systems
Gas detection and monitoring
Cooling systems
Precision flow
Battery and solar operated systems
Standards
IP41
€ 213,57
€ 213,57 Всеки (ex VAT)
1
€ 213,57
€ 213,57 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProPump Type
Diaphragm
Drive Type
Electric
Maximum Flow Rate
0.4L/min
Maximum Working Pressure
-500/800 mBar
Input Connection
3.6mm Hose Barb
Output Connection
2.4mm ID Semi-flexible Tubing
IP Rating
IP41
Series
D250
Maximum Fluid Temperature
+100°C
Body Material
Aluminium
Supply Voltage
2 → 4.5V
Input Power
0.4 → 0.6W
Wetted Materials
316 Stainless steel, FKM
Output Connection Size
2.4mm
Input Connection Size
2.4mm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Micro Diaphragm Gas and Liquid Pump
The D200 series of pumps from RS Pro are constructed from glass filled nylon or aluminium alloy, with stainless steel tubing connectors. They are fitted with Nitrile/Silicon diaphragm and valves as standard. The pump uses Push Fit connectors designed for 2.4 mm bore flexible tubing.
Features and Benefits
High efficiency
Variable flow rate and low power consumption
Small size only 42 x 27 x 17 mm
Usable with solar power, PSU or batteries
Wide range of chemical resistance
Lightweight 25 g to 34 g
Head can be realigned to one of 4 positions for easy inlet and outlet tube connection
Application Information
Typical applications include:
Medical devices
Analysis systems
Gas detection and monitoring
Cooling systems
Precision flow
Battery and solar operated systems
Standards
IP41