RS PRO Diaphragm Electric Operated Positive Displacement Pump, 17L/min, 2.7 bar, 230V

Номер на артикул на RS: 326-875Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

17L/min

Maximum Working Pressure

2.7 bar

Input Connection

1/2, 3/4in

Output Connection

1/2, 3/4in

IP Rating

IP55

Body Material

Polypropylene

Supply Voltage

230 V

Input Connection Size

1/2, 3/4in

Output Thread Standard or Connection Type

Hose

Input Thread Standard or Connection Type

Hose

Output Connection Size

1/2, 3/4in

Страна на произход

China

€ 294,93

€ 294,93 Всеки (ex VAT)

RS PRO Diaphragm Electric Operated Positive Displacement Pump, 17L/min, 2.7 bar, 230V

€ 294,93

€ 294,93 Всеки (ex VAT)

RS PRO Diaphragm Electric Operated Positive Displacement Pump, 17L/min, 2.7 bar, 230V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

17L/min

Maximum Working Pressure

2.7 bar

Input Connection

1/2, 3/4in

Output Connection

1/2, 3/4in

IP Rating

IP55

Body Material

Polypropylene

Supply Voltage

230 V

Input Connection Size

1/2, 3/4in

Output Thread Standard or Connection Type

Hose

Input Thread Standard or Connection Type

Hose

Output Connection Size

1/2, 3/4in

Страна на произход

China