RS PRO Dial Thermometer

Технически документи
Спецификации
Brand
RS ProSuitable Applications
Heating & Ventilation, Refrigeration Industry
Temperature Scale
Both
Thermometer Type
Dial
Filling Type
Dry
Case Material
Steel
Case Diameter
100mm
Maximum Temperature Sensed
+60°C
Minimum Temperature Sensed
-20°C
Temperature Sensitive Range
-20 → +60°C
Страна на произход
Sweden
Детайли за продукта
Centre Back and Vertical 100mm Diameter Immersion Thermometers
Bi-metal element thermometers with applications in the heating and ventilation process, and refrigeration industries
Dual scale
Acrylic Window
Temperature range covers both hot & chilled water applications
Manufactured to DIN 16203
1/2 in. BSP Brass Male Thread
Vertical entry types: 324-8384, 324-8413, 324-8407, 324-8429
€ 60,37
€ 60,37 Всеки (ex VAT)
1
€ 60,37
€ 60,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 60,37 |
5+ | € 58,56 |
Технически документи
Спецификации
Brand
RS ProSuitable Applications
Heating & Ventilation, Refrigeration Industry
Temperature Scale
Both
Thermometer Type
Dial
Filling Type
Dry
Case Material
Steel
Case Diameter
100mm
Maximum Temperature Sensed
+60°C
Minimum Temperature Sensed
-20°C
Temperature Sensitive Range
-20 → +60°C
Страна на произход
Sweden
Детайли за продукта
Centre Back and Vertical 100mm Diameter Immersion Thermometers
Bi-metal element thermometers with applications in the heating and ventilation process, and refrigeration industries
Dual scale
Acrylic Window
Temperature range covers both hot & chilled water applications
Manufactured to DIN 16203
1/2 in. BSP Brass Male Thread
Vertical entry types: 324-8384, 324-8413, 324-8407, 324-8429