Технически документи
Спецификации
Brand
RS ProDesoldering Tool Type
Desoldering Gun
Output Wattage
90W
Model Number
5SS-331N-DG-RS
Distrelec Product Id
30391462
Страна на произход
China
Детайли за продукта
RS Pro Desoldering Vacuum Gun
RS Pro De-soldering Vacuum gun includes a solder collection chamber with a solder collector lock. The de-soldering gun is for use with the RS Pro de-soldering station stock number 137-2292. The complete unit weighs 270 g and has a wire length of 1 m. The soldering power of the de-soldering gun is 90 W.
FEATURES and BENEFITS:
De-soldering Vacuum gun
Solder collection chamber
Solder collector lock
For use with the RS Pro De-soldering station stock number 137-2292
Weight 270 g
Wire length 1 m
Size 180 x 130 x 34 mm
€ 40,93
€ 40,93 Всеки (ex VAT)
1
€ 40,93
€ 40,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDesoldering Tool Type
Desoldering Gun
Output Wattage
90W
Model Number
5SS-331N-DG-RS
Distrelec Product Id
30391462
Страна на произход
China
Детайли за продукта
RS Pro Desoldering Vacuum Gun
RS Pro De-soldering Vacuum gun includes a solder collection chamber with a solder collector lock. The de-soldering gun is for use with the RS Pro de-soldering station stock number 137-2292. The complete unit weighs 270 g and has a wire length of 1 m. The soldering power of the de-soldering gun is 90 W.
FEATURES and BENEFITS:
De-soldering Vacuum gun
Solder collection chamber
Solder collector lock
For use with the RS Pro De-soldering station stock number 137-2292
Weight 270 g
Wire length 1 m
Size 180 x 130 x 34 mm