RS PRO Desk Fan 300mm blade diameter 3 speed 230 V with plug: Type C - European Plug

Номер на артикул на RS: 470-9745Марка: RS PRODistrelec Article No.: 30419388
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Blade Span

300mm

Fan Type

Desk

Number Of Speeds

3

Plug Type

Type C - European Plug

Supply Voltage

230 V

Страна на произход

China

Детайли за продукта

RS PRO Desk Fans

Beat the heat in style with RS PRO's 18" High Velocity Desk Fan! This fan has all the features you need to stay cool, including a speed rotary control knob & white wire mesh guard for extra safety. With both oscillating & fixed head operation, this fan is great for hot & stuffy environments, replacing the hot air with cooler air to keep you feeling cool & refreshed. Place it on any work surface or desk and enjoy a breeze of fresh air - without breaking the bank.

Features and Benefits:

Popular and cost effective desk fans
Oscillating or fixed head operation
Cooling and keep the air flowing
Fan for desks or worktops
Portable – lightweight and easy to move

Typical applications
Cooling fans can be used in a wide variety of applications which can include:
Commercial
Industrial
Retail
Leisure
Home

Safety guidelines

Never insert fingers, pencils or any other object through the grille when the fan is running.
Do not use of place fan in wet areas such as bathrooms and shower rooms etc. – could cause an electric shock hazard if any liquid enters the fan.

FAQs
Can this fan be dismantled?
Yes this fan can be dismantled for cleaning or long term storage.

€ 56,02

€ 56,02 Всеки (ex VAT)

RS PRO Desk Fan 300mm blade diameter 3 speed 230 V with plug: Type C - European Plug

€ 56,02

€ 56,02 Всеки (ex VAT)

RS PRO Desk Fan 300mm blade diameter 3 speed 230 V with plug: Type C - European Plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Blade Span

300mm

Fan Type

Desk

Number Of Speeds

3

Plug Type

Type C - European Plug

Supply Voltage

230 V

Страна на произход

China

Детайли за продукта

RS PRO Desk Fans

Beat the heat in style with RS PRO's 18" High Velocity Desk Fan! This fan has all the features you need to stay cool, including a speed rotary control knob & white wire mesh guard for extra safety. With both oscillating & fixed head operation, this fan is great for hot & stuffy environments, replacing the hot air with cooler air to keep you feeling cool & refreshed. Place it on any work surface or desk and enjoy a breeze of fresh air - without breaking the bank.

Features and Benefits:

Popular and cost effective desk fans
Oscillating or fixed head operation
Cooling and keep the air flowing
Fan for desks or worktops
Portable – lightweight and easy to move

Typical applications
Cooling fans can be used in a wide variety of applications which can include:
Commercial
Industrial
Retail
Leisure
Home

Safety guidelines

Never insert fingers, pencils or any other object through the grille when the fan is running.
Do not use of place fan in wet areas such as bathrooms and shower rooms etc. – could cause an electric shock hazard if any liquid enters the fan.

FAQs
Can this fan be dismantled?
Yes this fan can be dismantled for cleaning or long term storage.