Технически документи
Спецификации
Brand
RS ProAccuracy
0.003 mm
Resolution
0.01 mm
Imperial or Metric
Both
Micrometer Type
Depth
Battery Operated
No
Set Contents
Barrel, Sleeve, Adjustment Tools
Maximum Measurement
25mm
Minimum Measurement
0mm
Страна на произход
China
Детайли за продукта
Mechanical Micrometer Head
Professional range of mechanical micrometer heads.
Accuracy conforms to DIN 863.
Accuracies of 0.01mm.
Non-glare satin chrome barrel and sleeve.
Supplied with adjustment tool.
€ 40,26
€ 40,26 Всеки (ex VAT)
1
€ 40,26
€ 40,26 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProAccuracy
0.003 mm
Resolution
0.01 mm
Imperial or Metric
Both
Micrometer Type
Depth
Battery Operated
No
Set Contents
Barrel, Sleeve, Adjustment Tools
Maximum Measurement
25mm
Minimum Measurement
0mm
Страна на произход
China
Детайли за продукта
Mechanical Micrometer Head
Professional range of mechanical micrometer heads.
Accuracy conforms to DIN 863.
Accuracies of 0.01mm.
Non-glare satin chrome barrel and sleeve.
Supplied with adjustment tool.