RS PRO Deburring Tool, 5.5mm Capacity, HSS Blade

Технически документи
Спецификации
Brand
RS ProBlade Use
Deburring
Maximum Capacity
5.5mm
Minimum Capacity
3mm
Blade Material
HSS
Model
RC 1000
Страна на произход
Israel
Детайли за продукта
RS Pro Reversible Countersink Deburring Tool
RS Pro reversible countersink deburring tool with rotating blade system. Enables the blade to be set in position to deburr either the front face or back face of a hole. Rugged knurled steel body is fitted with a replaceable countersink blade and incorporates an end button for blade positioning.
Features and Benefits
Depressing the end button automatically rotates the cutting blade to position it for either front or back deburring
Deburring both front and back sides of holes
Range 3 - 5.5 mm
Steel Handle
R1 Blade
Application Information
RS Pro reversible countersink deburring tools are ideal for your deburring application
Spare blade available RS code: 123-0913
€ 52,27
€ 52,27 Всеки (ex VAT)
1
€ 52,27
€ 52,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBlade Use
Deburring
Maximum Capacity
5.5mm
Minimum Capacity
3mm
Blade Material
HSS
Model
RC 1000
Страна на произход
Israel
Детайли за продукта
RS Pro Reversible Countersink Deburring Tool
RS Pro reversible countersink deburring tool with rotating blade system. Enables the blade to be set in position to deburr either the front face or back face of a hole. Rugged knurled steel body is fitted with a replaceable countersink blade and incorporates an end button for blade positioning.
Features and Benefits
Depressing the end button automatically rotates the cutting blade to position it for either front or back deburring
Deburring both front and back sides of holes
Range 3 - 5.5 mm
Steel Handle
R1 Blade
Application Information
RS Pro reversible countersink deburring tools are ideal for your deburring application
Spare blade available RS code: 123-0913