RS PRO DC Power Jack Rated At 1A, 12 V dc, Panel Mount, length 18mm, Tin
Номер на артикул на RS: 558-389Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProDC Power Connector Type
DC Power Jack
Current Rating
1A
Inner Diameter
5.8mm
Outer Diameter
16mm
Body Orientation
Straight
Voltage Rating
12 V dc
Width
16mm
Length
18mm
Mounting Type
Panel Mount
Contact Plating
Tin
Страна на произход
Taiwan, Province Of China
€ 1,59
€ 1,59 Всеки (ex VAT)
RS PRO DC Power Jack Rated At 1A, 12 V dc, Panel Mount, length 18mm, Tin
1
€ 1,59
€ 1,59 Всеки (ex VAT)
RS PRO DC Power Jack Rated At 1A, 12 V dc, Panel Mount, length 18mm, Tin
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 1,59 |
10 - 24 | € 1,47 |
25+ | € 1,32 |
Технически документи
Спецификации
Brand
RS ProDC Power Connector Type
DC Power Jack
Current Rating
1A
Inner Diameter
5.8mm
Outer Diameter
16mm
Body Orientation
Straight
Voltage Rating
12 V dc
Width
16mm
Length
18mm
Mounting Type
Panel Mount
Contact Plating
Tin
Страна на произход
Taiwan, Province Of China