RS PRO DC Plug Rated At 5A, 12 V, Cable Mount, length 32.7mm
Номер на артикул на RS: 558-869Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProDC Power Connector Type
DC Plug
Current Rating
5A
Inner Diameter
2.5mm
Body Orientation
Straight
Outer Diameter
5.5mm
Voltage Rating
12 V
Length
32.7mm
Mounting Type
Cable Mount
Страна на произход
Taiwan, Province Of China
€ 179,08
€ 179,08 1 Bag of 100 (ex VAT)
RS PRO DC Plug Rated At 5A, 12 V, Cable Mount, length 32.7mm
1
€ 179,08
€ 179,08 1 Bag of 100 (ex VAT)
RS PRO DC Plug Rated At 5A, 12 V, Cable Mount, length 32.7mm
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProDC Power Connector Type
DC Plug
Current Rating
5A
Inner Diameter
2.5mm
Body Orientation
Straight
Outer Diameter
5.5mm
Voltage Rating
12 V
Length
32.7mm
Mounting Type
Cable Mount
Страна на произход
Taiwan, Province Of China