RS PRO DC Motor Controller, 10 → 35 V, 2.2 A, 27.5 V

Номер на артикул на RS: 313-2122Марка: RS PRODistrelec Article No.: 30403191
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

10 → 35 V

Current Rating

2.2 A

Voltage Rating

27.5 V

Страна на произход

United Kingdom

Детайли за продукта

4-Quadrant Module

This module is a 4-quadrant, linear output driver which is suitable for driving small dc. motors and gear motors up to 60 watts.

Only single polarity voltage supply is required to achieve bi-directional motor speed control
Employs armature feedback technique to maintain speed regulation
Adjustable current limit facility
Short circuit protection
Speed control by external or internal potentiometer, or dc. control voltage
Inbuilt thermal protection

Може да се интересувате от
2A SERVO DRIVE UNIT
P.O.A.Всеки (ex VAT)
CONTROL MODULE
P.O.A.Всеки (ex VAT)

€ 163,07

€ 163,07 Всеки (ex VAT)

RS PRO DC Motor Controller, 10 → 35 V, 2.2 A, 27.5 V

€ 163,07

€ 163,07 Всеки (ex VAT)

RS PRO DC Motor Controller, 10 → 35 V, 2.2 A, 27.5 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
2A SERVO DRIVE UNIT
P.O.A.Всеки (ex VAT)
CONTROL MODULE
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

10 → 35 V

Current Rating

2.2 A

Voltage Rating

27.5 V

Страна на произход

United Kingdom

Детайли за продукта

4-Quadrant Module

This module is a 4-quadrant, linear output driver which is suitable for driving small dc. motors and gear motors up to 60 watts.

Only single polarity voltage supply is required to achieve bi-directional motor speed control
Employs armature feedback technique to maintain speed regulation
Adjustable current limit facility
Short circuit protection
Speed control by external or internal potentiometer, or dc. control voltage
Inbuilt thermal protection

Може да се интересувате от
2A SERVO DRIVE UNIT
P.O.A.Всеки (ex VAT)
CONTROL MODULE
P.O.A.Всеки (ex VAT)