RS PRO DC AC Inverter, 28V dc Input, 230V ac Output, Railway Approved

Номер на артикул на RS: 144-7709Марка: RS PRO
brand-logo
Преглед на всички в Power Inverters

Технически документи

Спецификации

Brand

RS Pro

Input Voltage

28V dc

Output Voltage

230V ac

Railway Approved

Yes

Efficiency

0.88

MTBF

130000h

Output Current

6.5A

Length

359.5mm

Width

64.5mm

Depth

160mm

Weight

3.8kg

Minimum Temperature

-25°C

Mounting Type

Chassis Mount

Maximum Input Current

400mA

Protection Features

Current Protection, Overload Protection, Polarity Protection, Power Protection

Maximum Temperature

+55°C

Standards Met

2014/30/EU, 2014/35/EU, EN 45545-2, EN 50121-3-2, EN 50155, EN 62368-1

Страна на произход

Spain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 614,34

€ 2 614,34 Всеки (ex VAT)

RS PRO DC AC Inverter, 28V dc Input, 230V ac Output, Railway Approved

€ 2 614,34

€ 2 614,34 Всеки (ex VAT)

RS PRO DC AC Inverter, 28V dc Input, 230V ac Output, Railway Approved
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 2 614,34
5 - 9€ 2 535,91
10 - 24€ 2 457,48
25 - 49€ 2 379,05
50+€ 2 300,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Input Voltage

28V dc

Output Voltage

230V ac

Railway Approved

Yes

Efficiency

0.88

MTBF

130000h

Output Current

6.5A

Length

359.5mm

Width

64.5mm

Depth

160mm

Weight

3.8kg

Minimum Temperature

-25°C

Mounting Type

Chassis Mount

Maximum Input Current

400mA

Protection Features

Current Protection, Overload Protection, Polarity Protection, Power Protection

Maximum Temperature

+55°C

Standards Met

2014/30/EU, 2014/35/EU, EN 45545-2, EN 50121-3-2, EN 50155, EN 62368-1

Страна на произход

Spain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more