RS PRO DC AC Inverter, 230V ac Output, Railway Approved

Технически документи
Спецификации
Brand
RS ProOutput Voltage
230V ac
Railway Approved
Yes
Efficiency
0.86
MTBF
160000h
Output Current
3.26A
Length
270.5mm
Width
52.5mm
Depth
160mm
Weight
2kg
Minimum Temperature
-25°C
Protection Features
Current Protection, Overload Protection, Polarity Protection, Power Protection
Maximum Temperature
+55°C
Standards Met
2014/30/EU, 2014/35/EU, EN 45545-2, EN 50121-3-2, EN 50121-4, EN 50155, EN 62368-1
Special Features
High Input-Output Isolation 3000 Vrms, Input & Output Alarm, Remote Inhibit, Selectable Output Frequency 50/60 Hz, Sine Wave Output Voltage, Three-Phase Synchronisation
Mounting Type
Chassis Mount
Maximum Input Current
460mA
Страна на произход
Spain
€ 1 628,29
€ 1 628,29 Всеки (ex VAT)
1
€ 1 628,29
€ 1 628,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 1 628,29 |
5 - 9 | € 1 579,43 |
10 - 24 | € 1 530,59 |
25 - 49 | € 1 481,73 |
50+ | € 1 432,89 |
Технически документи
Спецификации
Brand
RS ProOutput Voltage
230V ac
Railway Approved
Yes
Efficiency
0.86
MTBF
160000h
Output Current
3.26A
Length
270.5mm
Width
52.5mm
Depth
160mm
Weight
2kg
Minimum Temperature
-25°C
Protection Features
Current Protection, Overload Protection, Polarity Protection, Power Protection
Maximum Temperature
+55°C
Standards Met
2014/30/EU, 2014/35/EU, EN 45545-2, EN 50121-3-2, EN 50121-4, EN 50155, EN 62368-1
Special Features
High Input-Output Isolation 3000 Vrms, Input & Output Alarm, Remote Inhibit, Selectable Output Frequency 50/60 Hz, Sine Wave Output Voltage, Three-Phase Synchronisation
Mounting Type
Chassis Mount
Maximum Input Current
460mA
Страна на произход
Spain