RS PRO Data Logging Air Quality Monitor for Humidity, PM 2.5, Temperature, +50°C Max, 95%RH Max, Battery-Powered

Технически документи
Спецификации
Brand
RS ProMaximum Temperature
+50°C
Best Temperature Measurement Accuracy
±1.0 °C
Power Source
Battery
Temperature Measurement Resolution
±1.0°C
Equipment Type
Air Quality Monitor
Maximum Humidity Measurement
95%RH
Best Humidity Measurement Accuracy
±8.0 %RH
Humidity Measurement Resolution
0.1%RH
Measurement Parameters
Humidity, PM 2.5, Temperature
Data Logging
Yes
Battery Type
Rechargable Lithium
Battery Life
±8 hrs
Minimum Operating Temperature
+5°C
Height
81mm
Width
55mm
Length
84mm
Weight
215g
Display Type
TFT LCD
Maximum Operating Temperature
+40°C
Страна на произход
Taiwan, Province Of China
€ 282,65
€ 282,65 Всеки (ex VAT)
1
€ 282,65
€ 282,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaximum Temperature
+50°C
Best Temperature Measurement Accuracy
±1.0 °C
Power Source
Battery
Temperature Measurement Resolution
±1.0°C
Equipment Type
Air Quality Monitor
Maximum Humidity Measurement
95%RH
Best Humidity Measurement Accuracy
±8.0 %RH
Humidity Measurement Resolution
0.1%RH
Measurement Parameters
Humidity, PM 2.5, Temperature
Data Logging
Yes
Battery Type
Rechargable Lithium
Battery Life
±8 hrs
Minimum Operating Temperature
+5°C
Height
81mm
Width
55mm
Length
84mm
Weight
215g
Display Type
TFT LCD
Maximum Operating Temperature
+40°C
Страна на произход
Taiwan, Province Of China