Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Data Cable, 6 Pairs, 12 Cores, 0.25 mm², Screened, 24 AWG, 100m, Tinned Copper Shield

Номер на артикул на RS: 812-4769Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Pairs

6

Cross Sectional Area

0.25 mm²

Number of Cores

12

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper

Sheath Colour

Grey

CPR Certification

Fca

Outer Diameter

7.5mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Shielded/Unshielded

Shielded

Standards Met

Euroclass Eca

Core Strands

7/0.2 mm

Страна на произход

China

Детайли за продукта

Halogen-free Overall Screened Multi-pair

Flame retardant halogen-free cable with polyolefin sheathing, that meets BS 4066 and IEC 332 Part 1, which gives off low smoke and fumes when burnt.,The conductors are made of 7/0·2 mm (24 a.w.g.) stranded tinned copper, polyolefin insulated and twisted in colour-coded pairs. A drain wire of similar gauge is included and there is an overall foil wrap.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Информацията за складовите наличности временно не е налична.

€ 284,25

€ 284,25 1 Reel of 100 Metres (ex VAT)

RS PRO Data Cable, 6 Pairs, 12 Cores, 0.25 mm², Screened, 24 AWG, 100m, Tinned Copper Shield

€ 284,25

€ 284,25 1 Reel of 100 Metres (ex VAT)

RS PRO Data Cable, 6 Pairs, 12 Cores, 0.25 mm², Screened, 24 AWG, 100m, Tinned Copper Shield
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number of Pairs

6

Cross Sectional Area

0.25 mm²

Number of Cores

12

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper

Sheath Colour

Grey

CPR Certification

Fca

Outer Diameter

7.5mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Shielded/Unshielded

Shielded

Standards Met

Euroclass Eca

Core Strands

7/0.2 mm

Страна на произход

China

Детайли за продукта

Halogen-free Overall Screened Multi-pair

Flame retardant halogen-free cable with polyolefin sheathing, that meets BS 4066 and IEC 332 Part 1, which gives off low smoke and fumes when burnt.,The conductors are made of 7/0·2 mm (24 a.w.g.) stranded tinned copper, polyolefin insulated and twisted in colour-coded pairs. A drain wire of similar gauge is included and there is an overall foil wrap.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.