RS PRO Data Cable, 4 Cores, 0.25 mm², Screened, 23 AWG, 100m, Screened Shield, LiYCY Cable

Номер на артикул на RS: 136-8204Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.25 mm²

Number of Cores

4

American Wire Gauge

23 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

LiYCY

Outer Diameter

4.6mm

Outer Sheath Material

PVC

Cable Shape

Multi-Conductor

Voltage Rating

300 V

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Страна на произход

Turkey

Информацията за складовите наличности временно не е налична.

€ 140,77

€ 140,77 1 Reel of 100 Metres (ex VAT)

RS PRO Data Cable, 4 Cores, 0.25 mm², Screened, 23 AWG, 100m, Screened Shield, LiYCY Cable

€ 140,77

€ 140,77 1 Reel of 100 Metres (ex VAT)

RS PRO Data Cable, 4 Cores, 0.25 mm², Screened, 23 AWG, 100m, Screened Shield, LiYCY Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.25 mm²

Number of Cores

4

American Wire Gauge

23 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

LiYCY

Outer Diameter

4.6mm

Outer Sheath Material

PVC

Cable Shape

Multi-Conductor

Voltage Rating

300 V

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Страна на произход

Turkey