RS PRO Data Cable, 4 Cores, 0.055 mm², Unscreened, 30 AWG, 100m

Номер на артикул на RS: 660-3986Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.055 mm²

Number of Cores

4

American Wire Gauge

30 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

2.8mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Core Strands

7/0.1 mm

Voltage Rating

250 V

Maximum Operating Temperature

+80°C

Shielded/Unshielded

Unshielded

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-20°C

Детайли за продукта

RS PRO multicore unscreened industrial cable

From RS PRO, comes a range of great value multicore unscreened industrial cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.

Features and benefits:

  • 7/0.1 mm core strands

  • Premium quality copper conductor

  • 0.055 mm² and 0.06 mm²

  • Flame retardant

  • Outer black PVC sheath which shields it from the elements and eliminates low impact damage

  • Maximum operating temperature of +80 °C

Applications

Multicore cables have a range of applications such as;
Factory control equipment
Entertainment industry
Control pads

What is the difference between screened and unscreened cables?

Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Warning

These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Data Cable, 4 Cores, 0.055 mm², Unscreened, 30 AWG, 100m

P.O.A.

RS PRO Data Cable, 4 Cores, 0.055 mm², Unscreened, 30 AWG, 100m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.055 mm²

Number of Cores

4

American Wire Gauge

30 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

2.8mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Core Strands

7/0.1 mm

Voltage Rating

250 V

Maximum Operating Temperature

+80°C

Shielded/Unshielded

Unshielded

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-20°C

Детайли за продукта

RS PRO multicore unscreened industrial cable

From RS PRO, comes a range of great value multicore unscreened industrial cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.

Features and benefits:

  • 7/0.1 mm core strands

  • Premium quality copper conductor

  • 0.055 mm² and 0.06 mm²

  • Flame retardant

  • Outer black PVC sheath which shields it from the elements and eliminates low impact damage

  • Maximum operating temperature of +80 °C

Applications

Multicore cables have a range of applications such as;
Factory control equipment
Entertainment industry
Control pads

What is the difference between screened and unscreened cables?

Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Warning

These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от