Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Data Cable, 3 Cores, 0.5 mm², Unscreened, 20 AWG, 100m

Номер на артикул на RS: 660-4087Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

6.2mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Voltage Rating

440 V

Shielded/Unshielded

Unshielded

Fire Behaviour

Flame Retardant

Standards Met

IEC60332-1

Core Strands

16/0.2 mm

Детайли за продукта

RS Pro Unscreened Multicore Cable - Core Strands 16/0.2 mm

From RS Pro, a range of unscreened multicore cables, perfect for a variety of electrical applications. Cabling which has a multicore is perfect in situations where multiple cables may seem untidy or cause tripping hazards. As each of these wires are unscreened, the cost effective solution provided, excels in multiple industries. All models are highly reliable and excellent quality.

Features and Benefits

• 16/0.2 mm core strands
• High performing copper conductor
• 0.5 mm² CSA
• Black PVC sheath
• High performance multicore

What is an unscreened cable?

The terms unscreened and screened in regards to cables will provide various purposes for the user. The first will be the price. As screened cables offer excellent protection in situations where cables may be trodden on or be bashed around. Unscreened cables however still have the protective PVC sheath over the cores and are still well sheltered from many outcomes, without the price of a screened version.

If a higher frequency is needed, then the screened version will excel within that area. However, if frequency isn't a worry area, then an unscreened version will still provide the application with an excellent performance.

Both unscreened and screened types are still a great option to order. Although if you're looking for a cost effective version, the unscreened would be a perfect choice.

What kind of protection do these cables have?

With wire protection a high priority, these unscreened cables can ensure excellent protection from different situations. Every cable is fully insulated within a black PVC sheath, which shields it from the elements and eliminate low impact damage, such as falling objects or trampling.

What is multicore industrial cable?

Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised wire connections tidy. The name is self descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS Pro PVC cables, installation is easy and efficient.

What is multi core cable used for?

It's impossible to list the entirety of uses multicore can provide, but as an example, some of the types of common applications are:

• Entertainment and audio industry
• Machines and factory control equipment
• Large control pads
• DIN-Rail terminals
• Conveyor belts

Може да се интересувате от
3 core unscreened cable,16x0.2mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Data Cable, 3 Cores, 0.5 mm², Unscreened, 20 AWG, 100m

P.O.A.

RS PRO Data Cable, 3 Cores, 0.5 mm², Unscreened, 20 AWG, 100m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
3 core unscreened cable,16x0.2mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

6.2mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Voltage Rating

440 V

Shielded/Unshielded

Unshielded

Fire Behaviour

Flame Retardant

Standards Met

IEC60332-1

Core Strands

16/0.2 mm

Детайли за продукта

RS Pro Unscreened Multicore Cable - Core Strands 16/0.2 mm

From RS Pro, a range of unscreened multicore cables, perfect for a variety of electrical applications. Cabling which has a multicore is perfect in situations where multiple cables may seem untidy or cause tripping hazards. As each of these wires are unscreened, the cost effective solution provided, excels in multiple industries. All models are highly reliable and excellent quality.

Features and Benefits

• 16/0.2 mm core strands
• High performing copper conductor
• 0.5 mm² CSA
• Black PVC sheath
• High performance multicore

What is an unscreened cable?

The terms unscreened and screened in regards to cables will provide various purposes for the user. The first will be the price. As screened cables offer excellent protection in situations where cables may be trodden on or be bashed around. Unscreened cables however still have the protective PVC sheath over the cores and are still well sheltered from many outcomes, without the price of a screened version.

If a higher frequency is needed, then the screened version will excel within that area. However, if frequency isn't a worry area, then an unscreened version will still provide the application with an excellent performance.

Both unscreened and screened types are still a great option to order. Although if you're looking for a cost effective version, the unscreened would be a perfect choice.

What kind of protection do these cables have?

With wire protection a high priority, these unscreened cables can ensure excellent protection from different situations. Every cable is fully insulated within a black PVC sheath, which shields it from the elements and eliminate low impact damage, such as falling objects or trampling.

What is multicore industrial cable?

Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised wire connections tidy. The name is self descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS Pro PVC cables, installation is easy and efficient.

What is multi core cable used for?

It's impossible to list the entirety of uses multicore can provide, but as an example, some of the types of common applications are:

• Entertainment and audio industry
• Machines and factory control equipment
• Large control pads
• DIN-Rail terminals
• Conveyor belts

Може да се интересувате от
3 core unscreened cable,16x0.2mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)