RS PRO Data Cable, 20 Cores, 0.22 mm², Unscreened, 24 AWG, 100m

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.22 mm²
Number of Cores
20
American Wire Gauge
24 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Black
Outer Diameter
7.9mm
Outer Sheath Material
PVC
Shielded/Unshielded
Unshielded
Core Strands
7/0.2 mm
Voltage Rating
440 V
Fire Behaviour
Fire Resistant, Flame Retardant
Standards Met
Defence Standard 61-12 Part 4
Страна на произход
United Kingdom
€ 208,75
€ 208,75 1 Reel of 100 Metres (ex VAT)
1
€ 208,75
€ 208,75 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.22 mm²
Number of Cores
20
American Wire Gauge
24 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Black
Outer Diameter
7.9mm
Outer Sheath Material
PVC
Shielded/Unshielded
Unshielded
Core Strands
7/0.2 mm
Voltage Rating
440 V
Fire Behaviour
Fire Resistant, Flame Retardant
Standards Met
Defence Standard 61-12 Part 4
Страна на произход
United Kingdom