RS PRO Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 500m, Aluminium Foil-PET Tape Shield

Номер на артикул на RS: 812-4693Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Pairs

2

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Aluminium Foil-PET Tape

CPR Certification

Fca

Sheath Colour

Grey

Outer Diameter

5.5mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Standards Met

Euroclass Eca

Core Strands

7/0.2 mm

Страна на произход

China

Детайли за продукта

Overall Screened Multi-pair

Applications
· For the interconnection of computers, peripherals, data processing equipment etc.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Може да се интересувате от
Grey 2 pair overall screened cable,500m
P.O.A.1 Reel of 500 Metres (ex VAT)

€ 792,07

€ 792,07 1 Reel of 500 Metres (ex VAT)

RS PRO Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 500m, Aluminium Foil-PET Tape Shield

€ 792,07

€ 792,07 1 Reel of 500 Metres (ex VAT)

RS PRO Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 500m, Aluminium Foil-PET Tape Shield

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Grey 2 pair overall screened cable,500m
P.O.A.1 Reel of 500 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number of Pairs

2

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Aluminium Foil-PET Tape

CPR Certification

Fca

Sheath Colour

Grey

Outer Diameter

5.5mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Standards Met

Euroclass Eca

Core Strands

7/0.2 mm

Страна на произход

China

Детайли за продукта

Overall Screened Multi-pair

Applications
· For the interconnection of computers, peripherals, data processing equipment etc.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Може да се интересувате от
Grey 2 pair overall screened cable,500m
P.O.A.1 Reel of 500 Metres (ex VAT)