Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 100m, Screened Shield

Номер на артикул на RS: 201-0528Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Pairs

2

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Grey

Outer Diameter

7.90mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Shielded/Unshielded

Shielded

Series

LCAE-MPIS

Core Strands

7/0.22 mm

Voltage Rating

300 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Standards Met

IEC 60754-1, IEC 60754-2

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 318,40

€ 318,40 1 Reel of 100 Metres (ex VAT)

RS PRO Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 100m, Screened Shield

€ 318,40

€ 318,40 1 Reel of 100 Metres (ex VAT)

RS PRO Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 100m, Screened Shield
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number of Pairs

2

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Grey

Outer Diameter

7.90mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Shielded/Unshielded

Shielded

Series

LCAE-MPIS

Core Strands

7/0.22 mm

Voltage Rating

300 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Standards Met

IEC 60754-1, IEC 60754-2

Страна на произход

China