RS PRO Data Cable, 2 Cores, 0.34 mm², Screened, 22 AWG, 100m, Screened Shield

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium/PET Tape
CPR Certification
Eca
Sheath Colour
Grey
Outer Diameter
4.4mm
Outer Sheath Material
LSZH
Cable Shape
Twisted Pair
Characteristic Impedance
100 Ω
Shielded/Unshielded
Shielded
Series
LCAE-MPIS
Core Strands
7/0.25 mm
Voltage Rating
300 V
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Standards Met
IEC 60754-1, IEC 60754-2
Страна на произход
China
€ 127,18
€ 127,18 1 Reel of 100 Metres (ex VAT)
1
€ 127,18
€ 127,18 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium/PET Tape
CPR Certification
Eca
Sheath Colour
Grey
Outer Diameter
4.4mm
Outer Sheath Material
LSZH
Cable Shape
Twisted Pair
Characteristic Impedance
100 Ω
Shielded/Unshielded
Shielded
Series
LCAE-MPIS
Core Strands
7/0.25 mm
Voltage Rating
300 V
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Standards Met
IEC 60754-1, IEC 60754-2
Страна на произход
China