RS PRO Data Cable, 1 Pairs, 2 Cores, 0.76 mm², Screened, 22 AWG, 100m, Aluminium Foil-PET Tape Shield

Технически документи
Спецификации
Brand
RS ProNumber of Pairs
1
Cross Sectional Area
0.76 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium Foil-PET Tape
Sheath Colour
Grey
CPR Certification
Fca
Outer Diameter
4.5mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Standards Met
Euroclass Eca
Core Strands
7/0.254 mm
Страна на произход
China
€ 129,71
€ 129,71 1 Reel of 100 Metres (ex VAT)
1
€ 129,71
€ 129,71 1 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber of Pairs
1
Cross Sectional Area
0.76 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium Foil-PET Tape
Sheath Colour
Grey
CPR Certification
Fca
Outer Diameter
4.5mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Standards Met
Euroclass Eca
Core Strands
7/0.254 mm
Страна на произход
China