RS PRO Dark Grey PVC Reinforced Flexible Ducting, 10m, 152mm ID

Технически документи
Спецификации
Brand
RS ProInner Diameter
152mm
Length
10m
Material
PVC
Outer Diameter
164mm
Suitable Applications
Abrasive Materials, Fumes
Colour
Dark Grey
Bend Radius
152mm
Reinforced
Yes
Страна на произход
United Kingdom
Детайли за продукта
RS Pro High Flexibility Ducting Hose
The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.
Features and Benefits
Optimum flow maintained by the smooth bore
Tough, flexible and durable under normal operating conditions
Crush resistant helix
Cross section maintained even when highly flexed
Temperature range: -10 °C to +55 °C
Applications
The RS Pro high flexibility hose is suitable for use in applications on industrial vacuum cleaners and for the extraction of fumes, wood chippings and sawdust.
€ 413,32
€ 413,32 Всеки (ex VAT)
1
€ 413,32
€ 413,32 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProInner Diameter
152mm
Length
10m
Material
PVC
Outer Diameter
164mm
Suitable Applications
Abrasive Materials, Fumes
Colour
Dark Grey
Bend Radius
152mm
Reinforced
Yes
Страна на произход
United Kingdom
Детайли за продукта
RS Pro High Flexibility Ducting Hose
The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.
Features and Benefits
Optimum flow maintained by the smooth bore
Tough, flexible and durable under normal operating conditions
Crush resistant helix
Cross section maintained even when highly flexed
Temperature range: -10 °C to +55 °C
Applications
The RS Pro high flexibility hose is suitable for use in applications on industrial vacuum cleaners and for the extraction of fumes, wood chippings and sawdust.