RS PRO Dark Grey PVC Reinforced Flexible Ducting, 5m, 80mm ID

Номер на артикул на RS: 136-9484Марка: RS PRO
brand-logo
Преглед на всички в Гъвкави канали

Технически документи

Спецификации

Brand

RS Pro

Inner Diameter

80mm

Length

5m

Material

PVC

Outer Diameter

89mm

Suitable Applications

Abrasive Materials, Fumes

Colour

Dark Grey

Bend Radius

80mm

Reinforced

Yes

Страна на произход

United Kingdom

Детайли за продукта

RS Pro High Flexibility Ducting Hose

The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Temperature range: -10 °C to +55 °C

Applications

The RS Pro high flexibility hose is suitable for use in applications on industrial vacuum cleaners and for the extraction of fumes, wood chippings and sawdust.

Може да се интересувате от

€ 52,84

€ 52,84 Всеки (ex VAT)

RS PRO Dark Grey PVC Reinforced Flexible Ducting, 5m, 80mm ID

€ 52,84

€ 52,84 Всеки (ex VAT)

RS PRO Dark Grey PVC Reinforced Flexible Ducting, 5m, 80mm ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Inner Diameter

80mm

Length

5m

Material

PVC

Outer Diameter

89mm

Suitable Applications

Abrasive Materials, Fumes

Colour

Dark Grey

Bend Radius

80mm

Reinforced

Yes

Страна на произход

United Kingdom

Детайли за продукта

RS Pro High Flexibility Ducting Hose

The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Temperature range: -10 °C to +55 °C

Applications

The RS Pro high flexibility hose is suitable for use in applications on industrial vacuum cleaners and for the extraction of fumes, wood chippings and sawdust.

Може да се интересувате от