Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO D Sub Adapter Female RJ11 to Male 9 Way D-Sub

Номер на артикул на RS: 625-6192Марка: RS PRO
brand-logo
Преглед на всички в D Sub адаптери

Технически документи

Спецификации

Brand

RS Pro

Converts From Gender

Female

Converts From Type

RJ11

Converts To Gender

Male

Converts To Type

9 Way D-Sub

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Standard Data Adaptors

Standard adapters which allow interfacing between 9 way and 25 way 'D' connectors with RJ11 and RJ45 data connections. Each adapter includes and RJ11 or RJ45 socket module with colour coded wire terminations to crimp contacts. Contacts can be loaded as required into a 9 way or 25 way 'D' connector plug or socket supplied with each adapter as specified. Grey adapter covers are provided with assembly screws and captive jack screws. All models are highly reliable and excellent quality.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,01

€ 10,01 Всеки (ex VAT)

RS PRO D Sub Adapter Female RJ11 to Male 9 Way D-Sub

€ 10,01

€ 10,01 Всеки (ex VAT)

RS PRO D Sub Adapter Female RJ11 to Male 9 Way D-Sub
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 10,01
15 - 49€ 9,53
50+€ 9,08
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Converts From Gender

Female

Converts From Type

RJ11

Converts To Gender

Male

Converts To Type

9 Way D-Sub

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Standard Data Adaptors

Standard adapters which allow interfacing between 9 way and 25 way 'D' connectors with RJ11 and RJ45 data connections. Each adapter includes and RJ11 or RJ45 socket module with colour coded wire terminations to crimp contacts. Contacts can be loaded as required into a 9 way or 25 way 'D' connector plug or socket supplied with each adapter as specified. Grey adapter covers are provided with assembly screws and captive jack screws. All models are highly reliable and excellent quality.

Може да се интересувате от