RS PRO D-sub Adapter Female 9 Way D-Sub to Female RJ45

Номер на артикул на RS: 625-6243Марка: RS PRO
brand-logo
Преглед на всички в D Sub адаптери

Технически документи

Спецификации

Brand

RS Pro

Converts From Gender

Female

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

RJ45

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Standard Data Adaptors

Standard adapters which allow interfacing between 9 way and 25 way 'D' connectors with RJ11 and RJ45 data connections. Each adapter includes and RJ11 or RJ45 socket module with colour coded wire terminations to crimp contacts. Contacts can be loaded as required into a 9 way or 25 way 'D' connector plug or socket supplied with each adapter as specified. Grey adapter covers are provided with assembly screws and captive jack screws. All models are highly reliable and excellent quality.

Може да се интересувате от
RND D Sub Adapter Female RJ45 to Female 9 Way D-Sub
€ 2,97Всеки (ex VAT)

€ 10,46

€ 10,46 Всеки (ex VAT)

RS PRO D-sub Adapter Female 9 Way D-Sub to Female RJ45

€ 10,46

€ 10,46 Всеки (ex VAT)

RS PRO D-sub Adapter Female 9 Way D-Sub to Female RJ45

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 10,46
15 - 49€ 9,69
50+€ 9,13
Може да се интересувате от
RND D Sub Adapter Female RJ45 to Female 9 Way D-Sub
€ 2,97Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Converts From Gender

Female

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

RJ45

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Standard Data Adaptors

Standard adapters which allow interfacing between 9 way and 25 way 'D' connectors with RJ11 and RJ45 data connections. Each adapter includes and RJ11 or RJ45 socket module with colour coded wire terminations to crimp contacts. Contacts can be loaded as required into a 9 way or 25 way 'D' connector plug or socket supplied with each adapter as specified. Grey adapter covers are provided with assembly screws and captive jack screws. All models are highly reliable and excellent quality.

Може да се интересувате от
RND D Sub Adapter Female RJ45 to Female 9 Way D-Sub
€ 2,97Всеки (ex VAT)