RS PRO D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub

Номер на артикул на RS: 382-2718Марка: RS PRO
brand-logo
Преглед на всички в D Sub адаптери

Технически документи

Спецификации

Brand

RS Pro

Converts From Gender

Female

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

9 Way D-Sub

Страна на произход

Taiwan, Province Of China

Детайли за продукта

D Connector Adaptor Gender Changers

Quick assembly D-to-D snap together adaptors
Pre-terminated wires supplied to fully load each connector
A Y splitter wire is included for single to double contact connections
Locking jackscrews provided

Available in this Range

• Stock No. 382-2702 is a plug to plug 9 way D-Sub Gender Changer
• Stock No. 382-2718 is a socket to socket 9 way D-Sub Gender Changer
• Stock No. 382-2724 is a plug to socket 9 way D-Sub Gender Changer
• Stock No. 382-2746 is a plug to plug 15 way D-Sub Gender Changer
• Stock No. 382-2752 is a socket to socket 15 way D-Sub Gender Changer
• Stock No. 382-2768 is a plug to socket 15 way D-Sub Gender Changer
• Stock No. 382-2774 is a plug to plug 25 way D-Sub Gender Changer
• Stock No. 382-2780 is a socket to socket 25 way D-Sub Gender Changer
• Stock No. 382-2796 is a plug to socket 25 way D-Sub Gender Changer

Може да се интересувате от

€ 5,21

€ 5,21 Всеки (ex VAT)

RS PRO D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub

€ 5,21

€ 5,21 Всеки (ex VAT)

RS PRO D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 5,21
15 - 49€ 4,94
50+€ 4,73
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Converts From Gender

Female

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

9 Way D-Sub

Страна на произход

Taiwan, Province Of China

Детайли за продукта

D Connector Adaptor Gender Changers

Quick assembly D-to-D snap together adaptors
Pre-terminated wires supplied to fully load each connector
A Y splitter wire is included for single to double contact connections
Locking jackscrews provided

Available in this Range

• Stock No. 382-2702 is a plug to plug 9 way D-Sub Gender Changer
• Stock No. 382-2718 is a socket to socket 9 way D-Sub Gender Changer
• Stock No. 382-2724 is a plug to socket 9 way D-Sub Gender Changer
• Stock No. 382-2746 is a plug to plug 15 way D-Sub Gender Changer
• Stock No. 382-2752 is a socket to socket 15 way D-Sub Gender Changer
• Stock No. 382-2768 is a plug to socket 15 way D-Sub Gender Changer
• Stock No. 382-2774 is a plug to plug 25 way D-Sub Gender Changer
• Stock No. 382-2780 is a socket to socket 25 way D-Sub Gender Changer
• Stock No. 382-2796 is a plug to socket 25 way D-Sub Gender Changer

Може да се интересувате от