RS PRO Cylindrical Reed Switch, NO, 160Vac, IP67

Технически документи
Спецификации
Brand
RS ProSwitch Shape
Cylindrical
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum AC Voltage
160Vac
Maximum DC Voltage
250Vdc
Contact Resistance
200mΩ
Total Length
28mm
Length
28mm
Width
5.8mm
Maximum Operating Temperature
+85°C
Dimensions
28 x 5.8mm
Minimum Operating Temperature
-30°C
Depth
5.8mm
Страна на произход
China
€ 4,05
€ 4,05 Всеки (ex VAT)
1
€ 4,05
€ 4,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSwitch Shape
Cylindrical
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum AC Voltage
160Vac
Maximum DC Voltage
250Vdc
Contact Resistance
200mΩ
Total Length
28mm
Length
28mm
Width
5.8mm
Maximum Operating Temperature
+85°C
Dimensions
28 x 5.8mm
Minimum Operating Temperature
-30°C
Depth
5.8mm
Страна на произход
China