RS PRO Cylindrical PUR Self Adhesive Feet, 9.5mm diameter x 4.8mm height

Номер на артикул на RS: 173-5964Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Adhesive

Shape

Cylindrical

Thickness

4.8mm

Colour

Grey

Diameter

9.5mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Round Anti Vibration Mount
P.O.A.1 Bag of 55 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 12,94

€ 12,94 1 Bag of 100 (ex VAT)

RS PRO Cylindrical PUR Self Adhesive Feet, 9.5mm diameter x 4.8mm height

€ 12,94

€ 12,94 1 Bag of 100 (ex VAT)

RS PRO Cylindrical PUR Self Adhesive Feet, 9.5mm diameter x 4.8mm height
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,94
5 - 9€ 12,31
10+€ 11,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Round Anti Vibration Mount
P.O.A.1 Bag of 55 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Adhesive

Shape

Cylindrical

Thickness

4.8mm

Colour

Grey

Diameter

9.5mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Round Anti Vibration Mount
P.O.A.1 Bag of 55 (ex VAT)