Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Cylindrical PUR Self Adhesive Feet, 19.8mm diameter x 5.1mm height

Номер на артикул на RS: 173-5975Марка: RS PRODistrelec Article No.: 30402726
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Adhesive

Shape

Cylindrical

Thickness

5.1mm

Colour

Grey

Diameter

19.8mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Round Anti Vibration Mount
P.O.A.1 Bag of 28 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 18,30

€ 18,30 1 Bag of 42 (ex VAT)

RS PRO Cylindrical PUR Self Adhesive Feet, 19.8mm diameter x 5.1mm height

€ 18,30

€ 18,30 1 Bag of 42 (ex VAT)

RS PRO Cylindrical PUR Self Adhesive Feet, 19.8mm diameter x 5.1mm height
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 18,30
5 - 9€ 17,35
10+€ 16,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Round Anti Vibration Mount
P.O.A.1 Bag of 28 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Adhesive

Shape

Cylindrical

Thickness

5.1mm

Colour

Grey

Diameter

19.8mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Round Anti Vibration Mount
P.O.A.1 Bag of 28 (ex VAT)